RS PRO T-Connector, Connecting Component, Strut Profile Type 2, Tube Size 42.4 mm
- RS Stock No.:
- 424-4664
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 5 more to save €2.45
View bulk pricing optionsSubtotal (1 unit)*
€26.45
(exc. VAT)
€32.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.45 | - |
| 5 - 9 | €25.96 | €2.45 |
| 10 - 24 | €25.39 | €10.60 |
| 25 + | €24.86 | €39.75 |
*price indicative
- RS Stock No.:
- 424-4664
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | T-Connector | |
| Compatible Strut Profile | Type 2 | |
| Material | Cast Iron | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 42.4 mm | |
| Product System | 176 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type T-Connector | ||
Compatible Strut Profile Type 2 | ||
Material Cast Iron | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 42.4 mm | ||
Product System 176 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Side Outlet Tee
Generally used in storage structures to tie a centre upright to three horizontal tubes, all at 90° to the upright
Storage Fittings
The following ratings tables indicate:,Table 1: Beam loading (kg),Table 2: Upright load table (fixed) (kg),Table 3: Upright load table (un-fixed) (kg).,Table 1 indicates the safe uniformly distributed load in kg. that may be carried by a shelf supported by a pair of tubes when used as continuous beams.,Tables 2 and 3 indicate the safe loads in kg that may be carried by single fixed, or single un-fixed upright tubes to BS1387 (ISO 65). Safety factor 1.74
Caution
Consideration must be given to the grub screw at loads greater than 900kg.
Standards
BS 1387
Related links
- RS PRO T-Connector Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO T-Clamp Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO 3-Way Connector Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO 4-Way Connector Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO M10 90° Connector Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO 2-Way Connector Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO Joint Clamp Strut Profile Type 2, Tube Size 42.4 mm
- RS PRO Double Swivel Combination Strut Profile Type 2, Tube Size 42.4 mm
