Rose+Krieger M8 Coupling, Connecting Component, Strut Profile 40 mm, Tube Size 40 mm
- RS Stock No.:
- 435-5871
- Mfr. Part No.:
- 14403410025
- Manufacturer:
- Rose+Krieger
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€51.47
(exc. VAT)
€63.31
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €51.47 | - |
| 5 - 9 | €49.42 | 3% |
| 10 + | €48.38 | 6% |
*price indicative
- RS Stock No.:
- 435-5871
- Mfr. Part No.:
- 14403410025
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Product Type | Connecting Component | |
| Connector Type | Coupling | |
| Compatible Strut Profile | 40 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 6m | |
| Compatible Tube Size | 40 mm | |
| Product System | ITAS | |
| Standards/Approvals | VBG1, DIN 1055, DIN 24533, DIN EN 12437 1-4, UVV, DIN 24530, prEN ISO 14122 1-4, TÜV | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Product Type Connecting Component | ||
Connector Type Coupling | ||
Compatible Strut Profile 40 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 6m | ||
Compatible Tube Size 40 mm | ||
Product System ITAS | ||
Standards/Approvals VBG1, DIN 1055, DIN 24533, DIN EN 12437 1-4, UVV, DIN 24530, prEN ISO 14122 1-4, TÜV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Straight Coupler MI 40
Standards
DIN 1055; DIN EN 12437 1-4; prEN ISO 14122 1-4
Related links
- Rose+Krieger M8 Cross Connector Strut Profile 40 mm, Tube Size 40 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 40 mm, Tube Size 40 mm
- Rose+Krieger M8 90° Connector Strut Profile 40 mm, Tube Size 40 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm Tube Size 25.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Tube Size 40.15 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Tube Size 40.2 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm Tube Size 30.1 mm
- Rose+Krieger M6 Angle Clamp Strut Profile 40 mm, Tube Size 40 mm
