Rose+Krieger M6 Joint Clamp, Connecting Component, Strut Profile 12 → 18 mm, Tube Size 12mm, 13mm, 14mm, 15mm,
- RS Stock No.:
- 456-5977
- Mfr. Part No.:
- RK80018CCE
- Manufacturer:
- Rose+Krieger
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 456-5977
- Mfr. Part No.:
- RK80018CCE
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Joint Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 12 → 18 mm | |
| Thread Size | M6 | |
| Material | Nylon | |
| Structural Element Type | Fixing & Connection Element | |
| Compatible Tube Size | 12mm, 13mm, 14mm, 15mm, 16mm, 18 mm | |
| Product System | KU | |
| Standards/Approvals | No | |
| Series | RK Light Tubular System | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Joint Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile 12 → 18 mm | ||
Thread Size M6 | ||
Material Nylon | ||
Structural Element Type Fixing & Connection Element | ||
Compatible Tube Size 12mm, 13mm, 14mm, 15mm, 16mm, 18 mm | ||
Product System KU | ||
Standards/Approvals No | ||
Series RK Light Tubular System | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type GP-KU Joint Clamps
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush. These clamping elements are available as closed element (1 piece basic form) and as half shell (2 pieces basic form). With an attractive design and intelligent system of reducing bushes, these clamping elements also benefit with a resistance to chemicals.
Features and Benefits
• Elements made from reinforced polyamide
• Closed elements or half cups
• Tube clamping of different diameters due to a special bush system
• Attractive design
• Zinc plated screws, retrofitting in stainless steel
• Compatibility to the BLOCAN® profile system
Application Information
They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. Optionally equipped with High-Speed-Steel screws, RK LightClamps can also be used in the food industry and in wet areas, e. g. the beverage industry.
Joint Clamp GP-KU
• Stainless steel screws
• Without toothing, 180° infinitely
Note
Reducing bushes not included with this product
Related links
- Rose+Krieger M6 Joint Clamp Strut Profile 12 → 18 mm 13mm 15mm,
- Rose+Krieger M6 Angle Clamp Strut Profile 12 → 18 mm 13mm 15mm,
- Rose+Krieger M6 Sleeve Clamp Strut Profile 12 → 18 mm 13mm 15mm,
- Rose+Krieger M6 Cross Clamp Strut Profile 12 → 18 mm 13mm 15mm,
- Rose+Krieger M6 Joint Clamp Strut Profile 12 → 18 mm Tube Size
- Rose+Krieger M6 Hinge Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M6 Base Clamp Strut Profile 40 mm, Tube Size 40.17 mm
- Rose+Krieger M6 Base Clamp Strut Profile 50 mm, Tube Size 50.22 mm
