Rose+Krieger M6 Base Clamp, Connecting Component, Strut Profile 50 mm, Tube Size 50.22 mm

Subtotal (1 unit)*

€46.90

(exc. VAT)

€57.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 27 November 2026
  • Plus 181 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.90

*price indicative

RS Stock No.:
374-9427
Mfr. Part No.:
13500000020
Manufacturer:
Rose+Krieger
Find similar products by selecting one or more attributes.
Select all

Brand

Rose+Krieger

Product Type

Connecting Component

Connector Type

Base Clamp

Compatible Strut Profile

50 mm

Thread Size

M6

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

35mm

Compatible Tube Size

50.22 mm

Product System

RBC

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Type FS


Connects round tube at 90° to the surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy