Rose+Krieger M6 Base Clamp, Connecting Component, Strut Profile 14 mm, Tube Size 14.1 mm
- RS Stock No.:
- 499-7510
- Mfr. Part No.:
- 131 400 00020
- Manufacturer:
- Rose+Krieger
Get a bulk buy discount
Add 5 more to save €3.25
View bulk pricing optionsSubtotal (1 unit)*
€16.12
(exc. VAT)
€19.83
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.12 | - |
| 5 - 9 | €15.47 | €3.25 |
| 10 + | €15.14 | €9.80 |
*price indicative
- RS Stock No.:
- 499-7510
- Mfr. Part No.:
- 131 400 00020
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Base Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 14 mm | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 20mm | |
| Compatible Tube Size | 14.1 mm | |
| Product System | RBC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Base Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile 14 mm | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 20mm | ||
Compatible Tube Size 14.1 mm | ||
Product System RBC | ||
Standards/Approvals RoHS | ||
Base clamp F/FS
FS version in industrial design, with side clamping screw with hexagon socket
Related links
- Rose+Krieger M6 Cross Clamp Strut Profile 14 mm Tube Size 14.1 mm
- Rose+Krieger M6 Base Clamp Strut Profile 40 mm, Tube Size 40.17 mm
- Rose+Krieger M6 Base Clamp Strut Profile 50 mm, Tube Size 50.22 mm
- Rose+Krieger M8 Base Clamp Strut Profile 20 mm, Tube Size 20.1 mm
- Rose+Krieger M6 Hinge Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M6 Angle Clamp Strut Profile 40 mm, Tube Size 40 mm
- Rose+Krieger M6 Cross Clamp Strut Profile 30 mm, Tube Size 30.1 mm
- Rose+Krieger M6 Angle Clamp Strut Profile 16 mm, Tube Size 16 mm
