Bosch Rexroth 11 Quick Connector, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€72.88

(exc. VAT)

€89.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€72.88€7.288
5 - 9€69.95€6.995
10 +€68.50€6.85

*price indicative

RS Stock No.:
401-371
Mfr. Part No.:
3842 535 464
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Quick Connector

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

30 mm, 40 mm, 45 mm, 50 mm, 60 mm

Thread Size

11

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Product System

MGE

Standards/Approvals

No

RoHS Status: Exempt

Bosch Rexroth Connecting Component, Quick Connector Type, Galvanised Steel - MGE Series - 3842 535 464


Make swift work of setups with this connecting component from Bosch Rexroth. It's a quick connector that makes it a breeze to join two profiles at a right angle, so you benefit from minimal assembly time when building frames and flow racks. Simply swivel the unit into your profile slot for hassle-free installation. This connector is easy for tools to get to during construction, for fuss-free fabrication.

Features & Benefits


• Made from durable galvanised steel that resists corrosion and wear for longevity in harsh locations

• Includes an O-ring for easy overhead fastening

• Aesthetically appealing as you can close it completely with a cover profile

Applications


• Chemical plants

• Storage facilities

• Beverage industries

Can I use this connector near sensitive electronic devices?


Yes, the component is ESD-safe, meaning it discharges minimal static electricity to reduce the chance of it interfering with nearby electronic devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy