RS PRO M6 Connecting Clamp, Connecting Component, Tube Size 15 mm
- RS Stock No.:
- 786-6107
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.78
(exc. VAT)
€58.77
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.78 |
| 5 - 9 | €46.10 |
| 10 - 24 | €44.53 |
| 25 + | €43.10 |
*price indicative
- RS Stock No.:
- 786-6107
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Connecting Clamp | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 87.5mm | |
| Compatible Tube Size | 15 mm | |
| Product System | MSM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Connecting Clamp | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 87.5mm | ||
Compatible Tube Size 15 mm | ||
Product System MSM | ||
Standards/Approvals No | ||
MSM Twistable Connector
MSM two way twistable connectors. These connectors are ideal for giving the user flexibility of movement in structural profiles. Available in a range of sizes to meet your installation needs.
Aluminium
Clamping screws can be replaced with compatible clamping kit
Related links
- RS PRO M6 Connecting Clamp Round Tube Size 15 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 15 mm
- RS PRO M6 Connecting Clamp Round Tube Size 10.5 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 20 mm
- Elesa M6 Connecting Clamp Round Tube Size 14 mm
- RS PRO M6 Connecting Clamp Strut Profile Round, Round Tube Size 16 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
