RS PRO M6 Connecting Clamp, Connecting Component, Tube Size 10.5 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.76

(exc. VAT)

€10.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€8.76
5 - 9€8.45
10 - 24€8.16
25 +€7.88

*price indicative

RS Stock No.:
786-6214
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

Connecting Clamp

Product Type

Connecting Component

Thread Size

M6

Material

Stainless Steel

Structural Element Type

Connecting Clamp

Length

45mm

Compatible Tube Size

10.5 mm

Product System

MSM

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
DE

Clamping Kits


These clamping kits can be used with corresponding connectors. (See accessory links) This is an alternative to the clamping screws supplied with the clamping kits. Available in different sizes to meet the requirements of different size clamps.

Die cast zinc alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy