RS PRO M6 Connecting Clamp, Connecting Component, Strut Profile Round, Groove Size 16 mm, Tube Size 20 mm
- RS Stock No.:
- 786-6169
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.37
(exc. VAT)
€31.21
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.37 |
| 5 - 9 | €24.85 |
| 10 - 24 | €24.36 |
| 25 + | €23.82 |
*price indicative
- RS Stock No.:
- 786-6169
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Connecting Clamp | |
| Compatible Groove Size | 16 mm | |
| Compatible Strut Profile | Round | |
| Thread Size | M6 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 65mm | |
| Compatible Tube Size | 20 mm | |
| Product System | MSM | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Connecting Clamp | ||
Compatible Groove Size 16 mm | ||
Compatible Strut Profile Round | ||
Thread Size M6 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 65mm | ||
Compatible Tube Size 20 mm | ||
Product System MSM | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
RS PRO Round Tube, Square Tube 2-Way Connector
Use this two-way connector from RS PRO to link both round and square structural parts in a system. It has two round clamping holes with four cutaway corners to accommodate square tubes, allowing you to join disparate pieces within a single set-up.
The body of the connector is made from an aluminium material that's resistant to corrosion and prevents electrostatic discharge (ESD) for safety. This cross-clamp ensures a secure connection as it provides a high level of force. It's also easy to adjust thanks to the included hexagonal screws. Its lightweight design prevents additional strain on your system.
As the clamping screws are made of 304-grade stainless steel, they're sturdy and rust-resistant. This means they won't deteriorate over time, even if they're exposed to moisture or corrosive conditions.
Features and Benefits
Related links
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 20 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 15 mm
- RS PRO M6 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M10 Connecting Clamp Strut Profile Round Round Tube Size 20 mm
- RS PRO M8 Connecting Clamp Strut Profile Round Round Tube Size 20 mm
- RS PRO M4 Base Clamp Strut Profile Round Round Tube Size 8 mm
- RS PRO M6 Base Clamp Strut Profile Round Round Tube Size 15 mm
