Elesa M5 Base Clamp, Connecting Component, Tube Size 12 mm
- RS Stock No.:
- 786-6242
- Mfr. Part No.:
- 440102
- Manufacturer:
- Elesa
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.60
(exc. VAT)
€4.43
(inc. VAT)
In Stock
- 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.60 |
| 5 - 9 | €3.48 |
| 10 + | €3.38 |
*price indicative
- RS Stock No.:
- 786-6242
- Mfr. Part No.:
- 440102
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connector Type | Base Clamp | |
| Product Type | Connecting Component | |
| Thread Size | M5 | |
| Material | Nylon | |
| Structural Element Type | Connector Bracket & Joint | |
| Compatible Tube Size | 12 mm | |
| Product System | MSX | |
| Standards/Approvals | Elesa Standards, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connector Type Base Clamp | ||
Product Type Connecting Component | ||
Thread Size M5 | ||
Material Nylon | ||
Structural Element Type Connector Bracket & Joint | ||
Compatible Tube Size 12 mm | ||
Product System MSX | ||
Standards/Approvals Elesa Standards, RoHS conform | ||
- COO (Country of Origin):
- IT
MSX Base Clamp
The MSX base clamps are designed to clamp both round and square tubes. These clamps are made from glass fibre reinforced PA. These clamps are available in a range of sizes for various structural system applications.
Fitting is with M5 cylindrical head screws
MSX Accessories
Related links
- Elesa M5 Base Clamp Round Tube Size 14 mm
- Elesa M5 Base Clamp Round Tube Size 10 mm
- RS PRO M5 Base Clamp Round Tube Size 12 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- Elesa M3 Connecting Clamp Round Tube Size 12 mm
- RS PRO M5 Connecting Clamp Round Tube Size 12 mm
- RS PRO M5 Base Clamp Round Tube Size 10 mm
- Elesa M4 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
