RS PRO M5 Base Clamp, Connecting Component, Tube Size 12 mm
- RS Stock No.:
- 786-6052
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.05
(exc. VAT)
€33.27
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.05 |
| 5 - 9 | €26.48 |
| 10 - 24 | €25.96 |
| 25 + | €25.42 |
*price indicative
- RS Stock No.:
- 786-6052
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Base Clamp | |
| Product Type | Connecting Component | |
| Thread Size | M5 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 38mm | |
| Compatible Tube Size | 12 mm | |
| Product System | MSM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Base Clamp | ||
Product Type Connecting Component | ||
Thread Size M5 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 38mm | ||
Compatible Tube Size 12 mm | ||
Product System MSM | ||
Standards/Approvals No | ||
RS PRO Base Clamp, Round Tube, Square Tube
This RS PRO base clamp can join dissimilar components in your structural system. It can fit both a 12 mm diameter round tube or a 10 mm square tube, so it's ideal for connecting new elements into an existing system.
This base clamp gives you a high degree of clamping force, creating a secure bond that won't loosen or come apart. The aluminium construction has strong corrosion resistance, keeping the clamp from deteriorating over time.
The clamp comes with sturdy American Iron and Steel Institute (AISI) 304 stainless steel screws that fit hexagonal sockets, making it easy to install and adjust. The product is also lightweight, meaning it won't put additional strain on your structural components.
Features and Benefits
• Base clamp connector type
• Fits square tube profile of 10 mm
• Fits round tube diameter of 12 mm
• Aluminium material
• Elesa Connecting Clamps product family
• MSM product system
• Round tube, square tube structural element types
Related links
- Elesa M5 Base Clamp Round Tube Size 12 mm
- RS PRO M5 Base Clamp Round Tube Size 10 mm
- RS PRO M5 Connecting Clamp Round Tube Size 12 mm
- Elesa M5 Base Clamp Round Tube Size 14 mm
- Elesa M5 Base Clamp Round Tube Size 10 mm
- Elesa M3 Connecting Clamp Round Tube Size 12 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- RS PRO M6 Base Clamp Strut Profile Round Round Tube Size 15 mm
