Bosch Rexroth M5, M8 T-Connector, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 798-2053
- Mfr. Part No.:
- 3842524476
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.73
(exc. VAT)
€13.20
(inc. VAT)
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.73 |
| 5 - 9 | €10.31 |
| 10 + | €10.08 |
*price indicative
- RS Stock No.:
- 798-2053
- Mfr. Part No.:
- 3842524476
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | T-Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M5, M8 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 16mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type T-Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M5, M8 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 16mm | ||
Product System MGE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, T-Connector Type, Aluminium Material - MGE Series - 3842524476
When you use this T-connector from Bosch Rexroth, you wont get in a tangle when creating a 90° angle on your structure. The nifty metal bracket is die-cast for a precise fit between two 30mm square struts. A central screw grips a horizontal strut while T-head bolts get into the groove of your upright profile, giving you a simple but strong join. As it handles maximum forces of 4000N and 80Nm, this connector holds firm when under pressure.
Features & Benefits
• Can be positioned anywhere along the horizontal groove for flexibility
• Conductive aluminium material for ESD-safe applications
Applications
• Building industry
• Hobbyist workshops
• Catering industry
Do I need any additional fasteners to use this connecting component?
No, the unit comes with all the bolts and screws you need. These fasteners are made from strong steel to support your structure.
T-Connectors
For connecting 30x30, 40x40, 45x45 and 50x50 strut profiles at 90°
No profile end finishing preparation
30x30 profile needs core hole thread to accept the M8 x 30mm, fastener provided
For the 40x40, 45x45 and 50x50 size a self-tapping fastener is provided
All fasteners are included
Material: 30 & 40 Die-cast Aluminium; 45 & 50 Die-cast Zinc
Related links
- Bosch Rexroth M5 Connecting Component Groove Size 8 mm
- Bosch Rexroth M8 T-Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm Round Tube Size 28 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 Sliding Block Connecting Component Groove Size 8 mm
- Bosch Rexroth M8 45° Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth S8 Bolt Connector Strut Profile 30 mm, Groove Size 8 mm
