MK Electric 16 Way Split Load Metal Consumer Unit, 100A, IP2XC Sentry

Image representative of range

Stock information currently inaccessible
RS Stock No.:
438-600
Mfr. Part No.:
K6516S MAG
Manufacturer:
MK
Find similar products by selecting one or more attributes.
Select all

Brand

MK

Series

Sentry

Number of Ways Total

16

Configured for Split Load

Yes

Current Rating

100A

Dimensions

230 x 378 x 106.5mm

Housing Material

Metal

International Protection Rating

IP2XC

Length

230mm

Width

378mm

Depth

106.5mm

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy