Wylex 12 Way Split Load Plastic Consumer Unit, 80A NH
- RS Stock No.:
- 569-679
- Mfr. Part No.:
- NHRS12SL
- Manufacturer:
- Wylex
Stock information currently inaccessible
- RS Stock No.:
- 569-679
- Mfr. Part No.:
- NHRS12SL
- Manufacturer:
- Wylex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wylex | |
| Series | NH | |
| Number of Ways Total | 12 | |
| Configured for Split Load | Yes | |
| Split Load Configuration | 3 + 9 | |
| Current Rating | 80A | |
| Dimensions | 340 x 230 x 120mm | |
| Housing Material | Plastic | |
| Depth | 120mm | |
| Width | 230mm | |
| Length | 340mm | |
| Select all | ||
|---|---|---|
Brand Wylex | ||
Series NH | ||
Number of Ways Total 12 | ||
Configured for Split Load Yes | ||
Split Load Configuration 3 + 9 | ||
Current Rating 80A | ||
Dimensions 340 x 230 x 120mm | ||
Housing Material Plastic | ||
Depth 120mm | ||
Width 230mm | ||
Length 340mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- Wylex 10 Way Split Load Plastic Consumer Unit, 100A NH
- Wylex 15 Way Split Load Plastic Consumer Unit, 100A NH
- MK 12 Way Split Load Plastic Consumer Unit IP2XC K5686S
- MK 6 Way Split Load Plastic Consumer Unit IP2XC K5608S
- MK Electric 16 Way Split Load Plastic Consumer Unit IP3X K7666SP
- MK Electric 2 Way Split Load Plastic Consumer Unit IP65 5702SP1
- MK Electric 14 Way Split Load Plastic Consumer Unit IP3X K7664SP
- MK 8 Way Split Load Plastic Consumer Unit IP2XC K5612S
