Hager Plastic Consumer Unit, 160A IP30 FD
- RS Stock No.:
- 144-4617
- Mfr. Part No.:
- FD52AN
- Manufacturer:
- Hager
Subtotal (1 unit)*
€562.87
(exc. VAT)
€692.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €562.87 |
*price indicative
- RS Stock No.:
- 144-4617
- Mfr. Part No.:
- FD52AN
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Series | FD | |
| Product Type | Consumer Unit | |
| Range | Vega D | |
| Current Rating | 160A | |
| Colour | White | |
| Housing Material | Plastic | |
| Standards/Approvals | No | |
| IP Rating | IP30 | |
| Depth | 193mm | |
| Width | 550mm | |
| Length | 900mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Series FD | ||
Product Type Consumer Unit | ||
Range Vega D | ||
Current Rating 160A | ||
Colour White | ||
Housing Material Plastic | ||
Standards/Approvals No | ||
IP Rating IP30 | ||
Depth 193mm | ||
Width 550mm | ||
Length 900mm | ||
- COO (Country of Origin):
- DE
Hager VegaD Consumer Units
Hager VegaD series consumer unit enclsoures with removable modular chasis and enclosure frame.
Features and Benefits
IP30 Rated;Supplied without doors;Cage clamp earth terminal;Flush mounting tray
Hager Consumer Units & Accessories
Related links
- Hager Plastic Consumer Unit, 160A IP30 FD
- Hager Plastic Consumer Unit, 16A IP30 FD
- ABB Plastic Consumer Unit, REACH IP30 1SLM7714A0
- ABB Plastic Consumer Unit RoHS IP30 1SPE0077
- ABB Plastic Consumer Unit RoHS IP30, IP41 1SPE0077
- Legrand 18 Plastic Consumer Unit IEC 60670-24, IEC 60439-3 IP30 XL125
- Legrand 18 Plastic Consumer Unit IEC 60439-3, IEC 60670-24 IP30 XL125
- Legrand 36 Plastic Consumer Unit IEC 60670-24, IEC 60439-3 IP30 XL125
