Hager Consumer Unit, 630A IP55 FM
- RS Stock No.:
- 144-4628
- Mfr. Part No.:
- FM205
- Manufacturer:
- Hager
Subtotal (1 unit)*
€1,364.10
(exc. VAT)
€1,677.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,364.10 |
*price indicative
- RS Stock No.:
- 144-4628
- Mfr. Part No.:
- FM205
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Consumer Unit | |
| Series | FM | |
| Range | Quadro 5 | |
| Current Rating | 630A | |
| Colour | RAL 7042 | |
| Standards/Approvals | No | |
| IP Rating | IP55 | |
| Width | 1.26m | |
| Depth | 260mm | |
| Length | 700mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Consumer Unit | ||
Series FM | ||
Range Quadro 5 | ||
Current Rating 630A | ||
Colour RAL 7042 | ||
Standards/Approvals No | ||
IP Rating IP55 | ||
Width 1.26m | ||
Depth 260mm | ||
Length 700mm | ||
- COO (Country of Origin):
- IT
Hager quadro5 Enclosures
Hager quadro5 series general purpose enclosures are designed to house switchgear or components in industrial automation and process control applications. It is manufactured from sheet steel and has been designed to be wall mounted quickly and easily.
Features and Benefits
IP55 protection rating;For electrical distribution up to 630 A;Supplied without side panels;Base color: RAL 7042;Can be mounted horizontally and vertically
Related links
- Hager Consumer Unit, 630A IP55 FM
- Hager Consumer Unit RoHS IP55 FM
- Hager Plastic Consumer Unit, 160A IP30 FD
- Hager Plastic Consumer Unit, 16A IP30 FD
- Legrand 9 Plastic Consumer Unit NFC IP44, IP66 HYPRA
- Legrand 9 Plastic Consumer Unit REACH RoHS IP66 IP44 HYPRA
- Siemens Moulded Plastic REACH UKCA RoHS IP20 3RV1913
- Legrand 9 Plastic Consumer Unit IEC 61439-2-3 REACH IP44 IP66 HYPRA
