ABB Plastic Consumer Unit IP41 Galeo
- RS Stock No.:
- 183-3768
- Mfr. Part No.:
- 1SPE007714F0133
- Manufacturer:
- ABB
Subtotal (1 unit)*
€66.20
(exc. VAT)
€81.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.20 |
*price indicative
- RS Stock No.:
- 183-3768
- Mfr. Part No.:
- 1SPE007714F0133
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Consumer Unit | |
| Series | Galeo | |
| Range | Gale'O | |
| Colour | White | |
| Housing Material | Plastic | |
| Standards/Approvals | No | |
| IP Rating | IP41 | |
| Width | 25mm | |
| Depth | 111mm | |
| Length | 508mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Consumer Unit | ||
Series Galeo | ||
Range Gale'O | ||
Colour White | ||
Housing Material Plastic | ||
Standards/Approvals No | ||
IP Rating IP41 | ||
Width 25mm | ||
Depth 111mm | ||
Length 508mm | ||
- COO (Country of Origin):
- NL
The ABB Gale'O consumer unit 3 x 13 modules has 3 rows, thermoplastic enclosure material and plastic housing material along with 39 DIN place units.
IP41 protection rating
Isolated protection class
Operation temperature ranges between -10 °C to 60°C
Related links
- ABB Plastic Consumer Unit IP41 Galeo
- ABB 8 Plastic Consumer Unit IP41 Mistrail41W
- ABB Plastic Consumer Unit, RoHS Status:Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit Accessories, RoHS Exempt IP41 1SLM006500A
- ABB Plastic Consumer Unit, RoHS Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit RoHS IP30, IP41 1SPE0077
- ABB Plastic Consumer Unit, REACH IP30 1SLM7714A0
- ABB Plastic Consumer Unit REACH IP65 1SLM006501A