Contactum Consumer Unit

Subtotal (1 unit)*

€261.94

(exc. VAT)

€322.19

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€261.94

*price indicative

RS Stock No.:
184-9161
Mfr. Part No.:
DDS14166SPMS
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Consumer Unit

RoHS Status: Exempt

The Contactum consumer unit has 14 way switch and surge protection device. It has flexible high integrity split load and dual RCD.

Operating temperature: -5 to 40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy