ABB Plastic Consumer Unit, IP65 1SLM006500A
- RS Stock No.:
- 286-4953
- Mfr. Part No.:
- 1SLM006500A2216
- Manufacturer:
- ABB
Subtotal (1 unit)*
€103.61
(exc. VAT)
€127.44
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.61 |
*price indicative
- RS Stock No.:
- 286-4953
- Mfr. Part No.:
- 1SLM006500A2216
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SLM006500A | |
| Range | H65P12X320750 | |
| Housing Material | Plastic | |
| International Protection Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SLM006500A | ||
Range H65P12X320750 | ||
Housing Material Plastic | ||
International Protection Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB consumer unit is designed for surface mounting and features a single plastic door with transparent properties, allowing visibility of the contents inside. It offers isolated protection (Class II), ensuring safety by providing double insulation to prevent electric shock.
Degree of protection IP65
RoHS compliant
RoHS compliant
Related links
- ABB Plastic Consumer Unit, IP65 1SLM006500A
- ABB Plastic Consumer Unit, IP65 1SLM006501A
- ABB Plastic Consumer Unit Accessories, IP41 1SLM006500A
- ABB 36 Way Plastic Consumer Unit IP65 Mistral65
- ABB 18 Way Plastic Consumer Unit IP65 Mistral65
- ABB 24 Way Plastic Consumer Unit IP65 Mistral65
- ABB 72 Way Plastic Consumer Unit IP65 Mistral65
- ABB Plastic Consumer Unit, IP41 1SLM004100A
