ABB Plastic Consumer Unit, REACH, RoHS IP65 1SLM006501A
- RS Stock No.:
- 286-4976
- Mfr. Part No.:
- 1SLM006501A2211
- Manufacturer:
- ABB
Subtotal (1 unit)*
€67.93
(exc. VAT)
€83.55
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.93 |
*price indicative
- RS Stock No.:
- 286-4976
- Mfr. Part No.:
- 1SLM006501A2211
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SLM006501A | |
| Product Type | Consumer Unit | |
| Range | H65P08X12C750 | |
| Colour | Grey | |
| Housing Material | Plastic | |
| Standards/Approvals | REACH, RoHS | |
| IP Rating | IP65 | |
| Depth | 235mm | |
| Width | 252mm | |
| Length | 155mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SLM006501A | ||
Product Type Consumer Unit | ||
Range H65P08X12C750 | ||
Colour Grey | ||
Housing Material Plastic | ||
Standards/Approvals REACH, RoHS | ||
IP Rating IP65 | ||
Depth 235mm | ||
Width 252mm | ||
Length 155mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB consumer unit is intended for surface mounting and comes with a single plastic door that is transparent, allowing for easy visibility of the contents inside. It provides isolated protection (Class II), ensuring safety through double insulation to prevent electric shock.
Degree of protection IP65
RoHS compliant
Related links
- ABB Plastic Consumer Unit RoHS IP65 1SLM006501A
- ABB Plastic Consumer Unit RoHS IP65 1SLM006500A
- ABB Plastic Consumer Unit REACH IP65 1SLM006501A
- ABB Plastic Consumer Unit RoHS IP30 1SPE0077
- ABB Plastic Consumer Unit RoHS IP30, IP41 1SPE0077
- ABB Plastic Consumer Unit REACH IP65 1SLM006500A
- ABB Plastic Consumer Unit, REACH IP30 1SLM7714A0
- ABB Plastic Consumer Unit, RoHS IP65 1SL