ABB Plastic Consumer Unit, RoHS, REACH IP65 1SLM006500A
- RS Stock No.:
- 286-4958
- Mfr. Part No.:
- 1SLM006500A2213
- Manufacturer:
- ABB
Subtotal (1 unit)*
€100.34
(exc. VAT)
€123.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.34 |
*price indicative
- RS Stock No.:
- 286-4958
- Mfr. Part No.:
- 1SLM006500A2213
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SLM006500A | |
| Product Type | Consumer Unit | |
| Range | H65P18X120750 | |
| Colour | Grey | |
| Housing Material | Plastic | |
| Standards/Approvals | RoHS, REACH | |
| IP Rating | IP65 | |
| Depth | 250mm | |
| Length | 155mm | |
| Width | 430mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SLM006500A | ||
Product Type Consumer Unit | ||
Range H65P18X120750 | ||
Colour Grey | ||
Housing Material Plastic | ||
Standards/Approvals RoHS, REACH | ||
IP Rating IP65 | ||
Depth 250mm | ||
Length 155mm | ||
Width 430mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB consumer unit is designed for surface mounting and features a single plastic door with transparent properties, allowing visibility of the contents inside. It offers isolated protection (Class II), ensuring safety by providing double insulation to prevent electric shock.
Degree of protection IP65
RoHS compliant
Related links
- ABB Plastic Consumer Unit REACH IP65 1SLM006500A
- ABB Plastic Consumer Unit REACH IP65 1SLM006501A
- ABB Plastic Consumer Unit, RoHS IP65 1SL
- ABB Plastic Consumer Unit RoHS IP65 1SLM006500A
- ABB Plastic Consumer Unit RoHS IP65 1SLM006501A
- ABB Plastic Consumer Unit Accessories, RoHS Exempt IP41 1SLM006500A
- ABB Plastic Consumer Unit, RoHS Status:Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit, RoHS Exempt IP41 1SLM004100A