ABB Plastic Consumer Unit, RoHS, REACH IP65 1SLM006500A
- RS Stock No.:
- 286-4989
- Mfr. Part No.:
- 1SLM006500A3115
- Manufacturer:
- ABB
Subtotal (1 unit)*
€137.39
(exc. VAT)
€168.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.39 |
*price indicative
- RS Stock No.:
- 286-4989
- Mfr. Part No.:
- 1SLM006500A3115
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SLM006500A | |
| Product Type | Consumer Unit | |
| Range | S65P18X210750 | |
| Colour | Grey | |
| Housing Material | Plastic | |
| Standards/Approvals | RoHS, REACH | |
| IP Rating | IP65 | |
| Length | 155mm | |
| Depth | 435mm | |
| Width | 430mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SLM006500A | ||
Product Type Consumer Unit | ||
Range S65P18X210750 | ||
Colour Grey | ||
Housing Material Plastic | ||
Standards/Approvals RoHS, REACH | ||
IP Rating IP65 | ||
Length 155mm | ||
Depth 435mm | ||
Width 430mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB switchboard is designed for surface mounting and features a single opaque plastic door.
Degree of protection IP65
Protection class isolated (class II)
Related links
- ABB Plastic Consumer Unit REACH IP65 1SLM006500A
- ABB Plastic Consumer Unit REACH IP65 1SLM006501A
- ABB Plastic Consumer Unit RoHS IP65 1SLM006500A
- ABB Plastic Consumer Unit RoHS IP65 1SLM006501A
- ABB Plastic Consumer Unit Accessories, RoHS Exempt IP41 1SLM006500A
- ABB Plastic Consumer Unit, RoHS IP65 1SL
- ABB Plastic Consumer Unit, RoHS Status:Exempt IP41 1SLM004100A
- ABB Plastic Consumer Unit, RoHS Exempt IP41 1SLM004100A