ABB 72 Way Plastic Consumer Unit, 125A, IP65 Mistral65
- RS Stock No.:
- 811-1886
- Mfr. Part No.:
- 1SL1109A00 65P18X41
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-1886
- Mfr. Part No.:
- 1SL1109A00 65P18X41
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | Mistral65 | |
| Number of Ways Total | 72 | |
| Current Rating | 125A | |
| Dimensions | 735 x 430 x 155mm | |
| Housing Material | Plastic | |
| International Protection Rating | IP65 | |
| Depth | 155mm | |
| Length | 735mm | |
| Width | 430mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Mistral65 | ||
Number of Ways Total 72 | ||
Current Rating 125A | ||
Dimensions 735 x 430 x 155mm | ||
Housing Material Plastic | ||
International Protection Rating IP65 | ||
Depth 155mm | ||
Length 735mm | ||
Width 430mm | ||
Related links
- ABB 36 Way Plastic Consumer Unit IP65 Mistral65
- ABB 48 Way Plastic Consumer Unit IP65 Mistral65
- ABB 54 Way Plastic Consumer Unit IP65 Mistral65
- ABB 24 Way Plastic Consumer Unit IP65 Mistral65
- ABB 18 Way Plastic Consumer Unit IP65 Mistral65
- ABB 18 Plastic Consumer Unit, 125A IP65 MISTRAL65
- ABB 48 Plastic Consumer Unit EN60439-3, IEC60670 IP65 MISTRAL65
- ABB 72 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65