ABB 54 Way Plastic Consumer Unit, 125A, IP65 Mistral65

Unavailable
RS will no longer stock this product.
RS Stock No.:
811-1883
Mfr. Part No.:
1SL1108A00 65P18X31
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

Mistral65

Number of Ways Total

54

Current Rating

125A

Dimensions

600 x 430 x 155mm

Housing Material

Plastic

International Protection Rating

IP65

Length

600mm

Depth

155mm

Width

430mm

ABB Consumer Unit, Halogen-Free Plastic, 63W Maximum Dissipation Power - MISTRAL65 Series - 1SL1108A00


Searching for a safe way to keep your electrical distribution system under wraps? Choose this consumer unit from ABB. Its 54-way design supports multiple devices, including circuit breakers and auxiliary units. As the enclosure is made from sturdy thermoplastic, it stands up to wear while insulating your components. An opaque front cover keeps your components hidden from view. When you do need to get inside, the door swings at a 180° angle to give you unrestricted access.

Features & Benefits


• Lockable cover plate prevents unauthorised entry for added security
• Extractable frame speeds up bench cabling with slotted holes for speedy installation
• Maximum current rating of 125A makes it suitable for use with high-powered equipment
• Halogen-free, so won't release toxic fumes during a fire
• IP65 rating means it's dust-tight and resistant to low-pressure water jets from every direction

Applications


• Warehouse manufacturing
• Construction sites
• Residential wiring

What size is this consumer unit?


With compact dimensions of just 430 (W) x 600 (L) x 155mm (D), the unit takes up minimal space. Its white colour scheme means it blends in discreetly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy