MK Electric 15 Way Split Load Metal Consumer Unit, 100A, IP2XC K
- RS Stock No.:
- 826-3448
- Mfr. Part No.:
- K5683SMAG17ED
- Manufacturer:
- MK Electric
Stock information currently inaccessible
- RS Stock No.:
- 826-3448
- Mfr. Part No.:
- K5683SMAG17ED
- Manufacturer:
- MK Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Series | K | |
| Number of Ways Total | 15 | |
| Configured for Split Load | Yes | |
| Current Rating | 100A | |
| Dimensions | 468 x 230 x 110mm | |
| Housing Material | Metal | |
| International Protection Rating | IP2XC | |
| Length | 468mm | |
| Depth | 110mm | |
| Width | 230mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Series K | ||
Number of Ways Total 15 | ||
Configured for Split Load Yes | ||
Current Rating 100A | ||
Dimensions 468 x 230 x 110mm | ||
Housing Material Metal | ||
International Protection Rating IP2XC | ||
Length 468mm | ||
Depth 110mm | ||
Width 230mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- MK Electric 10 Way Split Load Metal Consumer Unit IP2XC K
- MK Electric 21 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 6 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK Electric 16 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK 8 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK 12 Way Split Load Metal Consumer Unit IP2XC Sentry
- MK 15 Way Split Load Plastic Consumer Unit IP2XC Sentry
- Wylex 9 Way Split Load Metal Consumer Unit IP2XC NM
