Schneider Electric 8 Way Plastic Consumer Unit, 100A, IP20 EZ9
- RS Stock No.:
- 850-8552
- Mfr. Part No.:
- EZ98CU
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€97.15
(exc. VAT)
€119.49
(inc. VAT)
- RS Stock No.:
- 850-8552
- Mfr. Part No.:
- EZ98CU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | EZ9 | |
| Range | Easy9 | |
| Number of Ways Total | 8 | |
| Current Rating | 100A | |
| Dimensions | 296 x 127 x 240mm | |
| Housing Material | Plastic | |
| International Protection Rating | IP20 | |
| Width | 127mm | |
| Depth | 240mm | |
| Length | 296mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series EZ9 | ||
Range Easy9 | ||
Number of Ways Total 8 | ||
Current Rating 100A | ||
Dimensions 296 x 127 x 240mm | ||
Housing Material Plastic | ||
International Protection Rating IP20 | ||
Width 127mm | ||
Depth 240mm | ||
Length 296mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Schneider Electric 12 Way Plastic Consumer Unit IP20 EZ9
- Schneider Electric 4 Way Plastic Consumer Unit, 100A EZ9
- Schneider Electric 16 Way Consumer Unit, 100A EZ9
- ABB 8 Way Plastic Consumer Unit IP65 Mistral65
- Schneider Electric 8 Metal Consumer Unit BS EN 61439-3 REACH IP3X IP3X
- ABB 24 Way Plastic Consumer Unit IP65 Mistral65
- ABB 48 Way Plastic Consumer Unit IP65 Mistral65
- ABB 54 Way Plastic Consumer Unit IP65 Mistral65

