MK Electric 16 Way Metal Consumer Unit, IP2XC K5616SMET
- RS Stock No.:
- 913-2563
- Mfr. Part No.:
- K5616SMET
- Manufacturer:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-2563
- Mfr. Part No.:
- K5616SMET
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Series | K5616SMET | |
| Number of Ways Total | 16 | |
| Dimensions | 244 x 382 x 116mm | |
| Housing Material | Metal | |
| International Protection Rating | IP2XC | |
| Length | 244mm | |
| Width | 382mm | |
| Depth | 116mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Series K5616SMET | ||
Number of Ways Total 16 | ||
Dimensions 244 x 382 x 116mm | ||
Housing Material Metal | ||
International Protection Rating IP2XC | ||
Length 244mm | ||
Width 382mm | ||
Depth 116mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- MK Electric 8 Way Metal Consumer Unit IP2XC K5608SMET
- Wylex 10 Way Metal Consumer Unit IP2XC NM
- Wylex 15 Way Metal Consumer Unit IP2XC NM
- MK Electric 2 Way Split Load Metal Consumer Unit IP65 5702SP2
- Schneider Electric 16 Metal Consumer Unit Accessories EU RoHS EZ9E
- Schneider Electric 16 Metal Consumer Unit RoHS amendment 3 BS EN 61439-3 IP3X EZ9E
- Schneider Electric 16 Metal Consumer Unit IK05 IP3X REACH IPXX
- Wylex 9 Way Split Load Metal Consumer Unit IP2XC NM
