MK Electric 8 Way Metal Consumer Unit, 100A, IP2XC K5608SMET

Unavailable
RS will no longer stock this product.
RS Stock No.:
913-2566
Mfr. Part No.:
K5608SMET
Manufacturer:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Series

K5608SMET

Number of Ways Total

8

Current Rating

100A

Dimensions

244 x 238 x 116mm

Housing Material

Metal

International Protection Rating

IP2XC

Length

244mm

Depth

116mm

Width

238mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy