Eaton DILM Shroud
- RS Stock No.:
- 126-033
- Mfr. Part No.:
- 173406 DILM1000-XCOVER
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€90.24
(exc. VAT)
€111.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.24 |
*price indicative
- RS Stock No.:
- 126-033
- Mfr. Part No.:
- 173406 DILM1000-XCOVER
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shroud | |
| Accessory Type | Cover | |
| Standards/Approvals | CE | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shroud | ||
Accessory Type Cover | ||
Standards/Approvals CE | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton spare shroud cover Moeller series is designed as an accessory for low-voltage switch technology. Measuring 92mm in length, 210mm in height, and 230mm in width, this spare shroud ensures the protection and safety of your switchgear. It meets the
Meets product standard requirements for corrosion resistance and thermal stability
Provides protection against mechanical impact and insulates against heat/fire
Ideal accessory for maintaining the safety and integrity of switchgear enclosures
Related links
- Eaton DILM Shroud
- Eaton DILM Terminal Shroud for use with DILM500
- Eaton DILH Shroud
- Eaton Eaton Moeller Shroud
- Eaton DILM Contactor Coil for use with DILM580 DILM750 DILM650
- Eaton DILM Contactor Coil for use with DILM750 DILM650 DILM580
- Eaton DILM Terminal for use with DILM750 DILM1000
- Eaton DILM Interlock for use with DILM750 DILM1000 DILM580
