Eaton Eaton Moeller Shroud
- RS Stock No.:
- 244-501
- Mfr. Part No.:
- 184474 DILH2600-XCOVER
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€150.47
(exc. VAT)
€185.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.47 |
*price indicative
- RS Stock No.:
- 244-501
- Mfr. Part No.:
- 184474 DILH2600-XCOVER
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shroud | |
| Accessory Type | Cover | |
| Standards/Approvals | No | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shroud | ||
Accessory Type Cover | ||
Standards/Approvals No | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILH spare shroud is an essential component designed to enhance the durability and functionality of your electrical installations. This product guarantees seamless integration with existing switchgear systems, providing optimal protection and reliability. Engineered with corrosion resistance and compliance to stringent product standards, it not only meets industry requirements but also ensures long-lasting performance in diverse operational conditions. Ideal for those who prioritise safety and efficiency, this spare shroud represents an investment in quality and peace of mind.
Designed specifically for the Eaton Moeller series, ensuring perfect compatibility
Constructed to meet rigorous safety and durability standards
Provides enhanced protection for switchgear against environmental factors
Facilitates easy installation, reducing downtime during maintenance
Supports robust electrical performance through quality engineering
Contributes to the overall safety features of the electrical system, enhancing user confidence
Related links
- Eaton DILM Shroud
- Eaton DILH Shroud
- Eaton Switch Disconnector Terminal Shroud, Eaton Moeller Series
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 μm Pitch
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
