Siemens Wiring Module for use with Contactor Assembly
- RS Stock No.:
- 157-780
- Mfr. Part No.:
- 3RA1943-3E
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.40 |
*price indicative
- RS Stock No.:
- 157-780
- Mfr. Part No.:
- 3RA1943-3E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Wiring Module | |
| Product Type | Wiring Module | |
| For Use With | Contactor Assembly | |
| Standards/Approvals | EAC, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Wiring Module | ||
Product Type Wiring Module | ||
For Use With Contactor Assembly | ||
Standards/Approvals EAC, UKCA, CE | ||
- COO (Country of Origin):
- DE
The Siemens wiring module serves as a crucial component for contactor assembly, engineered specifically for efficient performance in configurations where a 10 mm distance between contactors is essential. Designed with a focus on reliability and safety, this module supports SIRIUS product ranges, ensuring seamless integration.
Ensures compliance with stringent industry standards
Designed for optimal performance in professional environments
Backed by siemens' extensive support and service resources
Related links
- Siemens Wiring Module
- Siemens Wiring Module 3RA2921 Series Link Module for Use with 3RV2.2
- Siemens 3RA1973 Wiring Module for use with 3RT1.7
- Siemens 3RA19 Wiring Module for use with For Cactor Assemblies S2 with 10 mm distance between the Contactors
- Siemens SIRIUS Wiring Module for use with Contactor Assembly S00
- Siemens Motor Accessories 3RA6970 Series Module
- Siemens 3RA19 Wiring Module for use with with 10mm clearance between Contactors top
- Siemens Wiring Kit 3RA2943 Series Wiring Harness for Use with Contactor
