Siemens 3RA1973 Wiring Module for use with 3RT1.7
- RS Stock No.:
- 669-489
- Mfr. Part No.:
- 3RA1973-3E
- Manufacturer:
- Siemens
Subtotal (1 set)*
€360.02
(exc. VAT)
€442.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €360.02 |
*price indicative
- RS Stock No.:
- 669-489
- Mfr. Part No.:
- 3RA1973-3E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wiring Module | |
| Accessory Type | Link Rail Set | |
| For Use With | 3RT1.7 | |
| Standards/Approvals | UL | |
| Series | 3RA1973 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wiring Module | ||
Accessory Type Link Rail Set | ||
For Use With 3RT1.7 | ||
Standards/Approvals UL | ||
Series 3RA1973 | ||
- COO (Country of Origin):
- CH
The Siemens set of link rails is designed to connect a Delta contactor 3RT1.7 and a Star (wye) contactor 3RT1.6 at the output side. The packaging dimensions are 286.00 mm in length, 111.00 mm in width, and 45.00 mm in height. The net weight of the set is 1.404 kg, offering a Compact and efficient solution for phase connection in electrical systems.
Integration with various electrical systems improves flexibility and adaptability
Offers real-time alerts, enabling proactive maintenance and reducing downtime
High reliability ensures consistent performance even in challenging conditions
Durable construction enhances resilience, making it suitable for long-lasting industrial use
Related links
- Siemens 3RA1973 Contactor Accessory for use with Reversing Contactor Assemblies 3RT1.7
- Siemens 3RA Wiring Kit for use with delta contactor 3RT1.7 and star (wye) contactor 3RT1.7
- Siemens Wiring Module for use with Contactor Assembly
- Siemens 3RA19 Wiring Module for use with For Cactor Assemblies S2 with 10 mm distance between the Contactors
- Siemens Cover for use with 3RT1.7 NA 3RT1.6
- Siemens 3RA Wiring Kit for use with Delta contactor 3RT1.6 and star (wye) contactor 3RT1.5
- Siemens SIRIUS Wiring Module for use with Contactor Assembly S00
- Siemens 3RA19 Wiring Module for use with with 10mm clearance between Contactors top
