Schneider Electric LA9F Mechanical Interlock for use with LC1F185

Subtotal (1 unit)*

€128.50

(exc. VAT)

€158.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.50

*price indicative

RS Stock No.:
187-273
Mfr. Part No.:
LA9FG970
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mechanical Interlock

Product Type

Mechanical Interlock

For Use With

LC1F185

Standards/Approvals

No

Series

LA9F

RoHS Status: Exempt

Schneider Electric | TeSys LR9 Series | Overload Relays


Designed to create extremely compact motor starters, the LR9 series can be mounted below the LC1-D115/150 and LC1-E contactors (1, 3 or 4 pole F range contactors), Featuring built in alarm function this range of overload relays have a high level of accuracy and a wide adjustment range for control. The LR9 series of thermal overload relays offer direct mount, reliable protection in the case of circuit phase failure and overloads, with a compact design for most automation and demanding applications.

Features and Benefits:


• 2 relays versions:

Simplified version: class 10, class 20

• 8 ratings

• Built-in alarm function

• Screw clamp connectors

• Settings locked by sealing the transparent flap

Suitable contactors:

LC1F115 3 pole 115 A - 827-142

LC1F185 3 pole 185 A - 827-164

LC1F150 3 pole 150 A - 827-158

Protection ratings & Safety features:


• CSA, GOST and UL certification

• Class 10 current rating conforming to EN 60947-4-1

• IEC 60255-17, IEC 60255-8, IEC 60947-4-1 and VDE 0660 standards

• IP20 conforming to VDE 0106

• IP20 conforming to IEC 60529

Applications - Industry, building and infrastructure including:

• Line protection

• Standard motor protection

• Stalling and lose of phase protection

• Motor overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy