Siemens Mechanical Interlock for use with Contactor
- RS Stock No.:
- 214-431
- Mfr. Part No.:
- 3RA2932-2G
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€33.08
(exc. VAT)
€40.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.08 | €3.308 |
*price indicative
- RS Stock No.:
- 214-431
- Mfr. Part No.:
- 3RA2932-2G
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Mechanical Connector | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mechanical Interlock | ||
Accessory Type Mechanical Connector | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens mechanical connector represents a robust solution designed specifically for mechanical connector applications within contactor assemblies. Engineered for versatility, it accommodates various contactor combinations while ensuring optimal safety and performance. The innovative design promotes excellent clearance, making it ideal for 4-pole reversing systems in size S2. With a focus on reliability, this product adheres to stringent environmental and marine standards, ensuring longevity and peace of mind, even in demanding conditions. The backing of comprehensive approval certificates further enhances its appeal, reinforcing the products reputation within the industry for quality and dependability.
Compatible with multiple contactor combinations for versatility
Designed for secure fit in contactor assemblies
Promotes 20 mm clearance for operational safety
Adheres to environmental standards for responsible use
Extensive documentation including test reports and certificates
Related links
- Siemens Mechanical Interlock for use with Contactor
- Siemens SIRIUS Mechanical Interlock for use with Contactor
- Siemens Mechanical Interlock for use with 2 m Bowden Cable for Withdrawable Circuit Breakers
- Siemens Mechanical Interlock for use with 2 m Bowden Cable for Guide Frame
- Siemens Mechanical Interlock for use with 2 m Bowden Cable for Circuit Breakers
- Lovato Electric Mechanical Interlock for use with Contactor
- Lovato Electric BFX5504 Mechanical Interlock for use with Contactor
- Lovato Electric BFX5500 Mechanical Interlock for use with Contactor
