Eaton QSA Terminal Shroud for use with QSA
- RS Stock No.:
- 241-379
- Mfr. Part No.:
- 1319411 QSACOVER1PM8
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€32.09
(exc. VAT)
€39.47
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.09 |
*price indicative
- RS Stock No.:
- 241-379
- Mfr. Part No.:
- 1319411 QSACOVER1PM8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Terminal Shroud | |
| For Use With | QSA | |
| Standards/Approvals | CE | |
| Series | QSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Terminal Shroud | ||
For Use With QSA | ||
Standards/Approvals CE | ||
Series QSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton QSA Terminal shroud is an essential accessory designed for those requiring reliable and safe connections in their electrical setups. This transparent cover is specifically crafted for the connection lug, ensuring that terminals are effectively protected from dust and accidental contact. With its robust construction and compliance with established product standards, the shroud plays a crucial role in maintaining system integrity while facilitating ease of operation. Ideal for various industrial applications, it offers both functionality and peace of mind for panel builders and electricians alike.
Constructed from high-quality materials for enhanced durability
Transparent design aids in visual inspections without removal
Temperature resistance ensures reliability in extreme conditions
Lightweight yet sturdy, providing an optimal blend of protection and usability
Designed to fit M8 studs, ensuring compatibility with various setups
Conforms to CE compliance standards for peace of mind
Related links
- Eaton QSA Terminal Shroud for use with QSA
- Eaton QSA Terminal Cover
- Eaton QSA Neutral Conductor
- Eaton QSA Series Fuse Cover, CE
- Eaton Terminal Shroud Switch Disconnector Terminal Shroud, P1 Series
- Eaton DMV Terminal Shroud
- Eaton Switch Disconnector Terminal Shroud, T5 Series
- Eaton Switch Disconnector Terminal Shroud, Eaton Moeller Series
