Eaton DILH Contact Set for use with DILH600
- RS Stock No.:
- 252-319
- Mfr. Part No.:
- 197917 DILH600-XOCT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,966.14
(exc. VAT)
€2,418.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,966.14 |
*price indicative
- RS Stock No.:
- 252-319
- Mfr. Part No.:
- 197917 DILH600-XOCT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contact Set | |
| Accessory Type | Contact Set | |
| For Use With | DILH600 | |
| Standards/Approvals | CE, RoHS | |
| Series | DILH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contact Set | ||
Accessory Type Contact Set | ||
For Use With DILH600 | ||
Standards/Approvals CE, RoHS | ||
Series DILH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton DILH series replacement contacts offer a highly effective solution for enhancing the lifespan of contactors. Specifically designed for the DILH600 model, these contacts ensure seamless operation and reliability in demanding environments. Tailored for professionals in various sectors, these replacement contacts maintain optimal performance while adhering to strict compliance standards. With robustness at their core, users can expect consistent functionality, reducing the risks associated with equipment failure. The DILH600-XOCT promises not just efficiency but also convenience, making it an integral part of any low-voltage technology setup.
Engineered to meet rigorous industry standards
Facilitates easy installation and replacement
Designed for high-performance in low-voltage applications
Compatible exclusively with DILH600 contactors
Maximises operational efficiency and component lifespan
Compact dimensions ensure suitability for various installations
Displays compliance with CE and RoHS regulations
Delivers outstanding reliability in electrical systems
Related links
- Eaton DILH Contact Set for use with DILH800
- Eaton DILH Terminal Shroud for use with DILH600/800
- Eaton DILM400-XOCT Contact for use with DILM400
- Eaton 1688 Contact for use with DILM300A
- Eaton 1688 Contact for use with DILM500
- Eaton 1688 Contact for use with DILM250
- Eaton DILH Shroud
- Eaton DILH Contactor 500 V Coil 1.05 kA
