Eaton DILM400-XOCT Contact for use with DILM400

Subtotal (1 unit)*

€1,729.84

(exc. VAT)

€2,127.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,729.84

*price indicative

RS Stock No.:
250-9776
Mfr. Part No.:
168810 DILM400-XOCT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Replacement Contact Pieces

Product Type

Contact

For Use With

DILM400

Standards/Approvals

UL 60947-4-1, CE UL File No. E29096 UL Category Control No. NLDX CSA File No. 012528 CSA Class No. 3211-04 North America Certification UL, IEC/EN 60947-4-1, CS, CSA - C22.2 No. 60947-4-1-14

Series

DILM400-XOCT

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton makes these contactor accessory which are replacement contact pieces.

For use with DILM400

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy