Eaton DILM Contactor Coil for use with DILM80 - DILM95
- RS Stock No.:
- 254-217
- Mfr. Part No.:
- 230067 DILM95-XSP(42V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.34
(exc. VAT)
€95.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.34 |
*price indicative
- RS Stock No.:
- 254-217
- Mfr. Part No.:
- 230067 DILM95-XSP(42V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM80 - DILM95 | |
| Standards/Approvals | UL, UL E29096 IEC/EN 60947-4-1, CE, UL 508, CSA Class No.:2411-03, 3211-04 CSA-C22.2 No. 14-05, CSA CSA 012528, UL NLDX | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM80 - DILM95 | ||
Standards/Approvals UL, UL E29096 IEC/EN 60947-4-1, CE, UL 508, CSA Class No.:2411-03, 3211-04 CSA-C22.2 No. 14-05, CSA CSA 012528, UL NLDX | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton cutting-edge replacement coil designed for seamless integration with Eaton Moeller series contactors. Built for performance and reliability, this coil operates efficiently at 42 V with dual frequency capabilities of 50/60 Hz. Its tool-less plug connection simplifies installation and maintenance, making it an ideal choice for those looking to upgrade their existing systems or replace faulty components. The compact design ensures versatility in various industrial applications while maintaining robust performance. Compliance with major standards guarantees safety and dependability, which is paramount in any operational environment. With its impeccable craftsmanship, this replacement coil is tailored for use with both DILM80 and DILM95 contactor models, making it an excellent addition for efficient motor control systems. Whether you're in manufacturing, automation, or process control, this coil embodies the precision and innovation you expect from Eaton.
Tool-less installation enhances user convenience
Dual frequency support offers flexibility for diverse applications
Compact design ensures easy integration in space-constrained environments
Professional-grade durability meets stringent industry standards
Compatible with multiple contactor models for versatile usage
Optimised for reliable performance in industrial settings
Related links
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor 3-Pole 63 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 130 A 1 NO, 400V
- Eaton DILM Contactor 3-Pole, 30 kW
- Eaton DILM Contactor 3-Pole 63 kW, 400V
- Eaton DILM Contactor 3-Pole 14 kW 42V 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
