Eaton DILM Contactor Coil for use with DILM65, DILM50, DILM40, DILM72
- RS Stock No.:
- 257-058
- Mfr. Part No.:
- 281176 DILM65-XSP(42V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 257-058
- Mfr. Part No.:
- 281176 DILM65-XSP(42V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM65, DILM50, DILM40, DILM72 | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CE UL, UL NLDX, CSA 012528, UL E29096, 3211-04, CSA UL 508, IEC/EN 60947-4-1, CSA Class No.:2411-03, UL | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM65, DILM50, DILM40, DILM72 | ||
Standards/Approvals CSA-C22.2 No. 14-05, CE UL, UL NLDX, CSA 012528, UL E29096, 3211-04, CSA UL 508, IEC/EN 60947-4-1, CSA Class No.:2411-03, UL | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton DILM replacement coil is a cutting-edge solution designed to optimise the performance of contactors in various industrial applications. This energising coil incorporates a tool-less plug connection, ensuring effortless installation and maintenance, while delivering robust performance at an actuating voltage of 42 V, operating seamlessly at both 50 Hz and 60 Hz frequencies. Crafted for compatibility, it works with a range of Eaton contactors, including DILM40, DILM50, DILM65, and DILM72, providing versatility across your operational needs. Built to withstand varying environmental conditions, the coil is both reliable and efficient, making it an ideal choice for modern automation systems.
Tool-less plug connection simplifies installation
Designed to operate within a wide temperature range
Compatible with multiple contactor models for greater flexibility
Achieves high performance at both AC 50 Hz and 60 Hz
Constructed to meet stringent product standard requirements
Lightweight design enhances ease of handling and installation
Provides dependable energisation for reliable operation
Manufactured with high-quality materials for durability
Related links
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILM40 DILM50, DILM65
- Eaton Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM65 DILM50, DILM40
- Eaton DILM Contactor Coil for use with DILM72 DILM50, DILM40
- Eaton DILM Contactor Coil for use with DILM65 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILMP63 DILMP80 DILM72, DILM65
