Eaton DILM Contactor Coil for use with DILM80 - DILM95
- RS Stock No.:
- 256-236
- Mfr. Part No.:
- 230059 DILM95-XSP(190V50HZ,220V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.34
(exc. VAT)
€95.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.34 |
*price indicative
- RS Stock No.:
- 256-236
- Mfr. Part No.:
- 230059 DILM95-XSP(190V50HZ,220V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM80 - DILM95 | |
| Standards/Approvals | UL E29096, CSA, UL NLDX, UL, 3211-04, CSA Class No.:2411-03, CE, UL 508, CSA-C22.2 No. 14-05, CSA 012528 IEC/EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM80 - DILM95 | ||
Standards/Approvals UL E29096, CSA, UL NLDX, UL, 3211-04, CSA Class No.:2411-03, CE, UL 508, CSA-C22.2 No. 14-05, CSA 012528 IEC/EN 60947-4-1 | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton DILM series replacement coil is expertly crafted for reliable performance across a range of applications. Designed to fit seamlessly with DILM80 and DILM95, this innovative coil provides a tool-less plug connection that simplifies installations. Operating efficiently at both 190 V 50 Hz and 220 V 60 Hz, it delivers robust performance in AC configurations. With a compact design, it optimises space within your control systems without compromising on functionality. The coil is built to withstand harsh operating conditions, making it an ideal choice for industrial environments, whilst complying with stringent international standards for safety and reliability.
Tool-less plug connection maximises convenience during installation
Designed for compatibility with multiple DILM series products
Offers enhanced durability under demanding climatic conditions
Compact size contributes to efficient use of space in control panels
Certified under various international standards for peace of mind
Operating temperature range supports reliability in extreme environments
Provides an effective solution for controlling electric motors
Related links
- Eaton DILM Contactor Coil for use with DILM25 DILM32, DILM38
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 400V
- Eaton DILM Contactor 3-Pole 30 kW
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 400V
