Eaton DILM Contactor Coil for use with DILM25, DILM17, DILM32, DILM38

Subtotal (1 unit)*

€34.46

(exc. VAT)

€42.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.46

*price indicative

RS Stock No.:
258-500
Mfr. Part No.:
281139 DILM32-XSP(190V50HZ,220V60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Coil

Product Type

Contactor Coil

For Use With

DILM25, DILM17, DILM32, DILM38

Standards/Approvals

UL 508, CE, CSA, CSA File No.:012528, IEC/EN 60947-4-1, UL Category Control No.:NLDX, 3211-04, UL File No.:E29096, UL, CSA-C22.2 No. 14-05, CSA Class No.:2411-03

Series

DILM

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton DILM series replacement coil is designed for seamless integration within a variety of industrial applications. Engineered with a tool-less plug connection, it provides a quick and reliable solution for your electrical needs. Suitable for both 190 V at 50 Hz and 220 V at 60 Hz, this versatile coil is essential for use with Eaton's DILM17, DILM25, DILM32, and DILM38 contactors. With its robust construction and precise specifications, this product not only ensures compatibility but also enhances overall operational efficiency. The exceptional environmental resistance and compliance with international standards further demonstrate its reliability and performance in challenging conditions, making it an outstanding choice for professionals looking for quality and dependability.

Designed for effortless installation with a tool-less plug connection

Compatible with a range of Eaton DILM contactors, promoting versatility across applications

Engineered for dual voltage operation, accommodating both 190 V and 220 V supply needs

Constructed to meet stringent international safety standards and certifications

Provides high operational reliability even in demanding environments

Compact dimensions enable flexibility in various installation scenarios

Lightweight design facilitates ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy