Eaton DILM Contactor Coil for use with DILM80 - DILM95
- RS Stock No.:
- 256-241
- Mfr. Part No.:
- 230073 DILM95-XSP(220V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.34
(exc. VAT)
€95.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.34 |
*price indicative
- RS Stock No.:
- 256-241
- Mfr. Part No.:
- 230073 DILM95-XSP(220V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM80 - DILM95 | |
| Standards/Approvals | CSA 012528, UL 508, UL, CSA-C22.2 No. 14-05, CSA Class No.:2411-03, CSA, 3211-04, UL NLDX, IEC/EN 60947-4-1, UL E29096, CE | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM80 - DILM95 | ||
Standards/Approvals CSA 012528, UL 508, UL, CSA-C22.2 No. 14-05, CSA Class No.:2411-03, CSA, 3211-04, UL NLDX, IEC/EN 60947-4-1, UL E29096, CE | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton robust and reliable replacement coil designed to enhance your operational efficiency. This tool-less plug connection coil operates at 220 V with a frequency range of 50/60 Hz, ensuring seamless compatibility with various Eaton Moeller series devices. Engineered for versatility, it is suitable for use with models like DILM80 and DILM95, making it an indispensable component in industrial applications. With its compact dimensions and lightweight design, it offers easy installation and maintenance, saving both time and resources. The coil adheres to stringent safety and performance standards, ensuring its longevity and reliability in diverse operational environments. Enhance your electrical setups with this high-quality replacement coil that guarantees stellar performance and dependability.
Tool-less plug connection streamlines installation
Compatible with multiple Eaton Moeller series models
Designed for high efficiency in various industrial applications
Robust construction ensures lasting durability
Lightweight and compact design for convenient handling
Meets safety and performance standards for reliability
Versatile frequency operation enhances adaptability
Related links
- Eaton DILM Contactor Coil for use with DILM17 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILM40 DILM50, DILM65
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 140 kW, 400V
- Eaton DILM Contactor 3-Pole, 30 kW
- Eaton DILM Contactor 3-Pole 1 NO
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
