Eaton DILM Contactor Coil for use with DILM40, DILM72, DILM50, DILM65
- RS Stock No.:
- 259-411
- Mfr. Part No.:
- 281178 DILM65-XSP(220V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 259-411
- Mfr. Part No.:
- 281178 DILM65-XSP(220V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM40, DILM72, DILM50, DILM65 | |
| Standards/Approvals | UL 508, UL NLDX, CSA 012528, UL CSA, CSA Class No.:2411-03, CSA-C22.2 No. 14-05, CE, UL, UL E29096, 3211-04 IEC/EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM40, DILM72, DILM50, DILM65 | ||
Standards/Approvals UL 508, UL NLDX, CSA 012528, UL CSA, CSA Class No.:2411-03, CSA-C22.2 No. 14-05, CE, UL, UL E29096, 3211-04 IEC/EN 60947-4-1 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton product is a high-performance replacement coil designed for automation and control applications. Featuring a tool-less plug connection, it ensures quick and simple installation, making it a practical choice for engineers and technicians alike. Operating at 220V with a frequency of 50/60Hz, it is suitable for a range of Eaton's contactors, including DILM40, DILM50, DILM65, and DILM72. The coil's robust design meets stringent international standards for reliability and safety, ensuring optimal operation in various industrial environments. With its compact dimensions and lightweight build, this replacement coil can be easily integrated into existing setups while delivering reliable performance under varying conditions, from -25°C to 60°C ambient temperature. Its continuous focus on quality makes it a dependable component for efficient relay control.
Maintains operational efficiency across a broad temperature range
Designed for compatibility with multiple Eaton contactor models
Simplifies maintenance with a tool-less connection mechanism
Lightweight design facilitates easy installation and handling
Built to meet rigorous safety and performance standards
Enhances system reliability in industrial automation applications
Supports seamless integration into existing electrical systems
Related links
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILM72 DILM65, DILM40
- Eaton DILM Contactor Coil for use with DILM40 DILM65, DILM72
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM65 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILMP63 DILMP80 DILM72, DILM65
- Eaton DILM Contactor Coil for use with DILM65 DILM50, DILM40
- Eaton DILM Contactor Coil for use with DILM40 DILM65, DILM50
