Allen Bradley Suppressor Module for use with Industrial Use

Subtotal (1 unit)*

€219.61

(exc. VAT)

€270.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€219.61

*price indicative

RS Stock No.:
265-903
Mfr. Part No.:
4983-DH300-25
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Suppressor Module

Accessory Type

Surge Suppressor

For Use With

Industrial Use

Standards/Approvals

No

COO (Country of Origin):
FR
The Allen Bradley DIN Rail Heavy Duty AC Surge Protectors is a heavy-duty surge protector. This SPD combines a high-energy varistor (MOV) network with a gas discharge tube to increase performance in protection level, life duration, and suppression of leakage current. It is connected in parallel.

Highest energy absorption capability

Robust design avoids unnecessary replacement

DIN Rail mounted Type 2

Visual status indicator

Remote status indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy