Allen Bradley Suppressor Module for use with Electrical Panel
- RS Stock No.:
- 265-916
- Mfr. Part No.:
- 4983-DS230-401G
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€184.06
(exc. VAT)
€226.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.06 |
*price indicative
- RS Stock No.:
- 265-916
- Mfr. Part No.:
- 4983-DS230-401G
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Surge Suppressor | |
| Product Type | Suppressor Module | |
| For Use With | Electrical Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Surge Suppressor | ||
Product Type Suppressor Module | ||
For Use With Electrical Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Allen Bradley DIN Rail AC Power Surge Protective Device offers a number of options to meet basic surge protection needs. They are connected in parallel and use an MOV to clamp high-voltage surges. They are primarily used in the main electrical panel for the protection of 1- and 3-phase systems.
Compact modular design
Robust design avoids unnecessary replacement
DIN Rail mounted Type 2
Replacement module
Visual status indicator
Remote status indicator
Related links
- Allen Bradley Suppressor Module for use with Electrical Panel
- Allen Bradley Suppressor Module for use with Industrial Use
- Allen Bradley, 100 Surge Suppressor Unit 480V ac Maximum Voltage Rating Surge Suppressor
- Allen Bradley 63 Hz Screw 3 Phase
- Allen Bradley 63 Hz Screw 3 Phase
- Allen Bradley 63 Hz Screw 3 Phase
- Allen Bradley, 100-FS Surge Suppressor Unit 280V ac Maximum Voltage Rating 97 A Maximum Surge Current Surge Suppressor
- Allen Bradley 63 Hz Screw 3 Phase
