Allen Bradley Suppressor Module for use with Electrical Panel

Subtotal (1 unit)*

€244.96

(exc. VAT)

€301.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€244.96

*price indicative

RS Stock No.:
265-919
Mfr. Part No.:
4983-DS230-403
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Suppressor Module

Accessory Type

Surge Suppressor

For Use With

Electrical Panel

Standards/Approvals

No

COO (Country of Origin):
CN
The Allen Bradley DIN Rail AC Power Surge Protective Device offers a number of options to meet basic surge protection needs. They are connected in parallel and use an MOV to clamp high-voltage surges. They are primarily used in the main electrical panel for the protection of 1- and 3-phase systems.

Compact modular design

Robust design avoids unnecessary replacement

DIN Rail mounted Type 2

Replacement module

Visual status indicator

Remote status indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy