Allen Bradley, 4983-PF 15A 240 V 47 → 63Hz, Panel Mount Harmonic Filter, Screw
- RS Stock No.:
- 265-972
- Mfr. Part No.:
- 4983-PF240-15
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€810.82
(exc. VAT)
€997.31
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €810.82 |
*price indicative
- RS Stock No.:
- 265-972
- Mfr. Part No.:
- 4983-PF240-15
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Maximum Current Rating | 15A | |
| Maximum Voltage Rating | 240 V | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Series | 4983-PF | |
| Operating Frequency | 47 → 63Hz | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 240 V | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Series 4983-PF | ||
Operating Frequency 47 → 63Hz | ||
- COO (Country of Origin):
- MX
The Allen Bradley Panel Mount Filter is a panel mount filter product. The main function of the this is noise protection, it monitors and cleans the wave of high frequency noise disturbances that can cause premature aging.
Features Islatrol filter technology
LED power indication
Panel flange mount
LED power indication
Panel flange mount
Related links
- Allen Bradley Panel Mount Harmonic Filter, Screw
- Allen Bradley Panel Mount Harmonic Filter, Screw
- Allen Bradley Panel Mount Harmonic Filter, Screw
- Allen Bradley 4983-PF Suppressor Module for use with Industrial Use, 275 V
- Allen Bradley 4983-PF Suppressor Module for use with Industrial Use, 120 V
- ebm-papst Flange Mount Harmonic Filter, Tab
- Schneider Electric Floor Mount Harmonic Filter, Cable 3 Phase
- Schneider Electric Wall Mount Harmonic Filter, Cable 3 Phase
