Schneider Electric TeSyS D Contactor Interface Module for use with LC1 Series
- RS Stock No.:
- 315-425
- Mfr. Part No.:
- LA4DWB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€92.98
(exc. VAT)
€114.37
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.98 |
*price indicative
- RS Stock No.:
- 315-425
- Mfr. Part No.:
- LA4DWB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Interface Module | |
| Accessory Type | Interface Module | |
| For Use With | LC1 Series | |
| Standards/Approvals | No | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Interface Module | ||
Accessory Type Interface Module | ||
For Use With LC1 Series | ||
Standards/Approvals No | ||
Series TeSyS D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Schneider Electric Contactor Interface Module, Top Mounting, Solid State - LA4D series - LA4DWB
Use this contactor interface module from Schneider Electric with the LC1 series of contactors. It lets you switch the contactor using a low-level signal from a PLC output. The module also provides electrical isolation to protect users from electric shocks and equipment from damage caused by overcurrent. The LC1 series encompasses contactors with standard and reversing functions, DIN rail and panel mounting options, and screw and cage clamp terminals, giving you the versatility to build a bespoke system that fits your needs.
Features & Benefits
• Solid-state technology means there are no moving parts, so no chance of mechanical failure or wear
• LED indicator for at-a-glance status monitoring
• Operating temperature range of -25° to +70°C makes it suitable for extreme environments
Applications
• Motor starters
• Control systems
• Industrial pumps
What's a PLC?
A PLC is a programmable logic controller, which is a small computer used to automate industrial processes. They're often used in place of complicated relay systems and have the advantage that they can be reprogrammed without the need for rewiring. Their rugged design makes them suitable for harsh industrial environments.
Related links
- Schneider Electric TeSyS D Contactor Interface Module for use with LC1 Series
- Schneider Electric TeSyS D Contactor Varistor for use with LC2 Series, LC1 Series
- Schneider Electric TeSyS D Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS D Contactor Connector for use with LC1 Series
- Schneider Electric TeSyS D Contactor Wiring Kit for use with LC1 Series
- Schneider Electric TeSyS D Contactor Latching Block for use with LC1 Series
- Schneider Electric TeSyS D Contactor Reversing Kit for use with LC1 Series
- Schneider Electric TeSyS D Contactor Varistor for use with LC1 Series, LC2 Series
