Schneider Electric Exiway Contactor for use with Exiway
- RS Stock No.:
- 340-818
- Mfr. Part No.:
- OVA53130
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€43.08
(exc. VAT)
€52.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.08 |
*price indicative
- RS Stock No.:
- 340-818
- Mfr. Part No.:
- OVA53130
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Accessory Type | Mounting Accessory | |
| For Use With | Exiway | |
| Standards/Approvals | RoHS | |
| Series | Exiway | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Accessory Type Mounting Accessory | ||
For Use With Exiway | ||
Standards/Approvals RoHS | ||
Series Exiway | ||
- COO (Country of Origin):
- IT
The Schneider Electric Flush Mounting Kit is a mounting accessory in the white colour category. It is compatible with the Exiway Easyled emergency light fitting and Pyros ESI models. Designed for rectangular installations, it features 7 rear inputs for easy integration.
Screw fixing
Plastic construction
Related links
- Schneider Electric Exiway Series Plastic Mounting Accessory for Use with Exiway Easyled/Pyros ESI 157 mm x 39 mm x
- Schneider Electric Exiway LED Light Remote Control
- Schneider Electric Exiway Series Screw Set for Use with Easyled Recessed Box
- Schneider Electric Emergency Light Battery Exiway
- Schneider Electric Ventilation Grill Exiway
- Schneider Electric OVA5 Series Steel Kit for Use with Exiway Smart 170 mm x 42 mm x 210mm
- Schneider Electric Emergency Light Fitting Exiway
- Schneider Electric Emergency Light Cage Exiway
