Schneider Electric Exiway LED Light Remote Control
- RS Stock No.:
- 272-7568
- Mfr. Part No.:
- OVA59801
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€214.30
(exc. VAT)
€263.59
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.30 |
*price indicative
- RS Stock No.:
- 272-7568
- Mfr. Part No.:
- OVA59801
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | LED Light Remote Control | |
| Series | Exiway | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED Light Remote Control | ||
Series Exiway | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Schneider Electric Pyrox TBS-SMART 100 remote control for emergency light block. A remote control from BAES and BAEH compatible with 250 blocks. It is used to turn off and on incandescent or fluorescent light blocks, during general shutdown normal lighting by power cut.
Compatible with most autonomous security lighting units on the market
Used in public, commercial or industrial environments, garages
Related links
- Schneider Electric Exiway LED Light Remote Control
- Schneider Electric 158 LED Light Remote Control, DIN Rail Mount
- PowerLED 180W 100 V ac 240V ac
- Schneider Electric Exiway Contactor for use with Exiway
- Schneider Electric Exiway Series Screw Set for Use with Easyled Recessed Box
- Schneider Electric Exiway Series Plastic Mounting Accessory for Use with Exiway Easyled/Pyros ESI 157 mm x 39 mm x
- RS PRO LED Light Remote Dimming Controller
- Schneider Electric Emergency Light Battery Exiway
